TL6110BF300QP
vs
TL3301FF160RG
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
E-SWITCH INC
|
XILINX INC
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
E-Switch
|
|
Actuator Travel |
0.5 mm
|
0.25 mm
|
Body Breadth |
8 mm
|
6 mm
|
Body Height |
5.8 mm
|
3.6 mm
|
Body Length or Diameter |
8.3 mm
|
6 mm
|
Center Contact Plating |
SILVER
|
GOLD
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.05A@12VDC
|
0.05A@50VDC
|
Contact Resistance |
0.1 mΩ
|
0.02 mΩ
|
Contact Voltage(DC)-Max |
12 V
|
50 V
|
Dielectric Withstand Volts |
250VAC V
|
1000VRMS V
|
Electrical Life |
50000 Cycle(s)
|
|
End Contact Plating |
SILVER
|
GOLD
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
3.43 N
|
2.1 N
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
PCB Hole Count |
4
|
|
Packing Method |
TUBE
|
TAPE AND REEL
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY-TACTILE
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Finish |
Silver (Ag)
|
Silver (Ag)
|
Terminal Length |
0.139 inch
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.90.40
|
Center Contact Material |
|
PHOSPHOR BRONZE
|
End Contact Material |
|
PHOSPHOR BRONZE
|
Terminal Material |
|
BRASS
|
|
|
|
Compare TL6110BF300QP with alternatives
Compare TL3301FF160RG with alternatives