TLC0820AIDWR vs MAX150ACPP feature comparison

TLC0820AIDWR Texas Instruments

Buy Now Datasheet

MAX150ACPP Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC DIP
Package Description SOIC-20 DIP, DIP20,.3
Pin Count 20 20
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog Input Voltage-Max 8 V 5.1 V
Analog Input Voltage-Min -0.1 V -0.1 V
Conversion Time-Max 2.5 µs 2 µs
Converter Type ADC, FLASH METHOD ADC, FLASH METHOD
JESD-30 Code R-PDSO-G20 R-PDIP-T20
JESD-609 Code e4 e0
Length 12.8 mm 26.16 mm
Linearity Error-Max (EL) 0.3906%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format PARALLEL, 8 BITS PARALLEL, 8 BITS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP20,.4 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Sample Rate 0.4 MHz
Sample and Hold / Track and Hold TRACK TRACK
Seated Height-Max 2.65 mm 4.572 mm
Supply Current-Max 15 mA
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm 7.62 mm
Base Number Matches 1 1

Compare TLC0820AIDWR with alternatives

Compare MAX150ACPP with alternatives