TLC0838CPWRG4 vs ADC0838CIWMX/NOPB feature comparison

TLC0838CPWRG4 Texas Instruments

Buy Now Datasheet

ADC0838CIWMX/NOPB National Semiconductor Corporation

Buy Now Datasheet
Source Content uid TLC0838CPWRG4 ADC0838CIWMX/NOPB
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code TSSOP
Package Description TSSOP, TSSOP20,.25 SOP, SOP20,.4
Pin Count 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.5 V 5.05 V
Analog Input Voltage-Min -0.05 V
Conversion Time-Max 32 µs 32 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e3
Length 6.5 mm 12.8 mm
Linearity Error-Max (EL) 0.3906% 0.3906%
Moisture Sensitivity Level 1 3
Number of Analog In Channels 8 8
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP20,.25 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Power Supplies 5 V
Qualification Status Not Qualified Not Qualified
Sample Rate 0.031 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 1.2 mm 2.65 mm
Supply Current-Max 1.25 mA
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 4.4 mm 7.5 mm
Base Number Matches 1 3

Compare TLC0838CPWRG4 with alternatives

Compare ADC0838CIWMX/NOPB with alternatives