TLC2202AID
vs
AD8542ARMZ-REEL
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
SOIC
|
TSSOP
|
Package Description |
PLASTIC, MS-012AB, SOIC-14
|
LEAD FREE, MO-187AA, MSOP-8
|
Pin Count |
14
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.00015 µA
|
0.001 µA
|
Common-mode Reject Ratio-Nom |
115 dB
|
45 dB
|
Input Offset Voltage-Max |
700 µV
|
7000 µV
|
JESD-30 Code |
R-PDSO-G14
|
S-PDSO-G8
|
JESD-609 Code |
e4
|
e3
|
Length |
8.65 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
-8 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
14
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.75 mm
|
1.1 mm
|
Slew Rate-Nom |
2.7 V/us
|
0.8 V/us
|
Supply Voltage Limit-Max |
8 V
|
6 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
AUTOMOTIVE
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
40
|
Unity Gain BW-Nom |
1900
|
980
|
Width |
3.9 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TLC2202AID with alternatives
Compare AD8542ARMZ-REEL with alternatives