TLC2272ACPWG4 vs TLV2432AID feature comparison

TLC2272ACPWG4 Texas Instruments

Buy Now Datasheet

TLV2432AID Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description TSSOP-8 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0001 µA 0.00015 µA
Bias Current-Max (IIB) @25C 0.00006 µA 0.00006 µA
Common-mode Reject Ratio-Nom 80 dB 83 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 1500 µV 950 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 4.4 mm 4.9 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower NO YES
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -8 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TUBE TUBE
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.75 mm
Slew Rate-Min 1.7 V/us 0.1 V/us
Slew Rate-Nom 3.6 V/us 0.25 V/us
Supply Current-Max 6 mA 0.25 mA
Supply Voltage Limit-Max 8 V 12 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Unity Gain BW-Nom 2250 500
Voltage Gain-Min 15000 1500
Wideband NO NO
Width 3 mm 3.9 mm
Base Number Matches 1 4
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Common-mode Reject Ratio-Min 70 dB
Input Offset Current-Max (IIO) 0.00006 µA

Compare TLC2272ACPWG4 with alternatives

Compare TLV2432AID with alternatives