TLC2272ACPWR
vs
TS272BMP
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
STMICROELECTRONICS
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
GREEN, PLASTIC, TSSOP-8
|
TSSOP, TSSOP8,.25
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Date Of Intro |
1989-03-01
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.0001 µA
|
0.0003 µA
|
Bias Current-Max (IIB) @25C |
0.00006 µA
|
|
Common-mode Reject Ratio-Min |
70 dB
|
|
Common-mode Reject Ratio-Nom |
75 dB
|
80 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Current-Max (IIO) |
0.00006 µA
|
|
Input Offset Voltage-Max |
950 µV
|
3000 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e0
|
Length |
4.4 mm
|
4.4 mm
|
Low-Bias |
YES
|
YES
|
Low-Offset |
NO
|
NO
|
Micropower |
NO
|
NO
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage Limit-Max |
-8 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP8,.25
|
TSSOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Power |
NO
|
NO
|
Programmable Power |
NO
|
NO
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Slew Rate-Min |
1.7 V/us
|
|
Slew Rate-Nom |
3.6 V/us
|
5.5 V/us
|
Supply Current-Max |
3 mA
|
3.4 mA
|
Supply Voltage Limit-Max |
8 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
10 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Unity Gain BW-Nom |
2180
|
3500
|
Voltage Gain-Min |
15000
|
6000
|
Wideband |
NO
|
NO
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
2
|
2
|
|
|
|
Compare TLC2272ACPWR with alternatives
Compare TS272BMP with alternatives