TLC2272ID vs TLC2272IDR feature comparison

TLC2272ID Rochester Electronics LLC

Buy Now Datasheet

TLC2272IDR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0008 µA 0.0008 µA
Common-mode Reject Ratio-Nom 80 dB 75 dB
Input Offset Voltage-Max 3000 µV 2500 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level NOT APPLICABLE 1
Neg Supply Voltage Limit-Max -8 V -8 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 3.6 V/us 3.6 V/us
Supply Voltage Limit-Max 8 V 8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 2250 2180
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.33.00.01
Date Of Intro 1989-03-01
Samacsys Manufacturer Texas Instruments
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 75 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.00006 µA
Low-Bias YES
Low-Offset NO
Micropower NO
Package Equivalence Code SOP8,.25
Packing Method TR
Power NO
Programmable Power NO
Qualification Status Not Qualified
Slew Rate-Min 1.7 V/us
Supply Current-Max 3 mA
Voltage Gain-Min 25000
Wideband NO

Compare TLC2272ID with alternatives

Compare TLC2272IDR with alternatives