TLC25L4ACN
vs
TL061CP
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14
|
ROHS COMPLIANT, PLASTIC, DIP-8
|
Pin Count |
14
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.00006 µA
|
0.01 µA
|
Common-mode Reject Ratio-Nom |
94 dB
|
86 dB
|
Input Offset Voltage-Max |
6500 µV
|
20000 µV
|
JESD-30 Code |
R-PDIP-T14
|
R-PDIP-T8
|
JESD-609 Code |
e4
|
e4
|
Length |
19.305 mm
|
9.59 mm
|
Moisture Sensitivity Level |
NOT APPLICABLE
|
NOT APPLICABLE
|
Number of Functions |
4
|
1
|
Number of Terminals |
14
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Slew Rate-Nom |
0.04 V/us
|
3.5 V/us
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Unity Gain BW-Nom |
85
|
1000
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
5
|
Neg Supply Voltage Limit-Max |
|
-18 V
|
Neg Supply Voltage-Nom (Vsup) |
|
-15 V
|
|
|
|
Compare TLC25L4ACN with alternatives
Compare TL061CP with alternatives