TLC2652IJG
vs
ICL7650BCTV-1
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
DIP
|
TO-99
|
Package Description |
DIP, DIP8,.3
|
TO-99, CAN8,.2
|
Pin Count |
8
|
8
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
CHOPPER-STAB
|
CHOPPER-STAB
|
Average Bias Current-Max (IIB) |
0.00015 µA
|
0.0001 µA
|
Bias Current-Max (IIB) @25C |
0.00015 µA
|
0.00002 µA
|
Common-mode Reject Ratio-Nom |
140 dB
|
130 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
4.95 µV
|
10 µV
|
JESD-30 Code |
R-GDIP-T8
|
O-MBCY-W8
|
Length |
9.6 mm
|
|
Low-Bias |
YES
|
YES
|
Low-Offset |
YES
|
YES
|
Micropower |
NO
|
NO
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
METAL
|
Package Code |
DIP
|
TO-99
|
Package Equivalence Code |
DIP8,.3
|
CAN8,.2
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
IN-LINE
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power |
NO
|
NO
|
Programmable Power |
NO
|
NO
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
|
Slew Rate-Min |
1.4 V/us
|
|
Slew Rate-Nom |
2.8 V/us
|
2.5 V/us
|
Supply Current-Max |
2.5 mA
|
2 mA
|
Supply Voltage Limit-Max |
8 V
|
9 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Unity Gain BW-Nom |
1900
|
2000
|
Voltage Gain-Min |
1000000
|
500000
|
Wideband |
NO
|
NO
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
2
|
JESD-609 Code |
|
e0
|
Neg Supply Voltage Limit-Max |
|
-9 V
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare TLC2652IJG with alternatives
Compare ICL7650BCTV-1 with alternatives