TLC272ACP
vs
OPA2340PA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
BURR-BROWN CORP
|
Part Package Code |
DIP
|
|
Package Description |
ROHS COMPLIANT, PLASTIC, DIP-8
|
DIP-8
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.00006 µA
|
0.00006 µA
|
Common-mode Reject Ratio-Nom |
80 dB
|
84 dB
|
Input Offset Voltage-Max |
6500 µV
|
500 µV
|
JESD-30 Code |
R-PDIP-T8
|
R-PDIP-T8
|
JESD-609 Code |
e4
|
e0
|
Length |
9.81 mm
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Seated Height-Max |
5.08 mm
|
|
Slew Rate-Nom |
2.9 V/us
|
|
Supply Voltage Limit-Max |
18 V
|
5.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Unity Gain BW-Nom |
1700
|
5500
|
Width |
7.62 mm
|
|
Base Number Matches |
2
|
2
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.00001 µA
|
Frequency Compensation |
|
YES
|
Low-Bias |
|
YES
|
Low-Offset |
|
YES
|
Micropower |
|
YES
|
Package Equivalence Code |
|
DIP8,.3
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
1.9 mA
|
Voltage Gain-Min |
|
100000
|
|
|
|
Compare TLC272ACP with alternatives