TLC272ACPS
vs
TLC27M2CPSR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
PACKAGE-8
|
GREEN, PLASTIC, SOP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.0006 µA
|
0.0006 µA
|
Common-mode Reject Ratio-Nom |
85 dB
|
91 dB
|
Input Offset Voltage-Max |
6500 µV
|
10000 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e4
|
Length |
6.2 mm
|
6.2 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
2 mm
|
2 mm
|
Slew Rate-Nom |
3.6 V/us
|
0.46 V/us
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Unity Gain BW-Nom |
1700
|
525
|
Width |
5.3 mm
|
5.3 mm
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.00006 µA
|
Common-mode Reject Ratio-Min |
|
65 dB
|
Frequency Compensation |
|
YES
|
Input Offset Current-Max (IIO) |
|
0.00006 µA
|
Low-Bias |
|
YES
|
Low-Offset |
|
NO
|
Micropower |
|
YES
|
Package Equivalence Code |
|
SOP8,.3
|
Packing Method |
|
TR
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
0.56 mA
|
Voltage Gain-Min |
|
15000
|
Wideband |
|
NO
|
|
|
|
Compare TLC272ACPS with alternatives
Compare TLC27M2CPSR with alternatives