TLC4016ID vs 933372690653 feature comparison

TLC4016ID Texas Instruments

Buy Now Datasheet

933372690653 Nexperia

Buy Now Datasheet
Source Content uid TLC4016ID 933372690653
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC NEXPERIA
Package Description SOP, SOP14,.25 SOP,
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 8.65 mm 8.65 mm
Normal Position NO
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 14 14
On-state Resistance Match-Nom 10 Ω 10 Ω
On-state Resistance-Max (Ron) 200 Ω 350 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power Supplies 2/12 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount YES YES
Switch-off Time-Max 45 ns 100 ns
Switch-on Time-Max 25 ns 30 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Additional Feature 5V NOMINAL ALSO AVAILABLE
JESD-609 Code e4
Moisture Sensitivity Level 1
Off-state Isolation-Nom 50 dB
Terminal Finish NICKEL PALLADIUM GOLD

Compare TLC4016ID with alternatives

Compare 933372690653 with alternatives