TLC4502AMDR
vs
AD8572ARZ
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ROCHESTER ELECTRONICS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, SOP8,.25
|
SOP,
|
Pin Count |
8
|
8
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
CHOPPER-STAB
|
|
Average Bias Current-Max (IIB) |
0.00006 µA
|
0.004 µA
|
Bias Current-Max (IIB) @25C |
0.06 µA
|
|
Common-mode Reject Ratio-Nom |
100 dB
|
130 dB
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
50 µV
|
10 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
Length |
4.9 mm
|
4.9 mm
|
Low-Bias |
YES
|
|
Low-Offset |
YES
|
|
Neg Supply Voltage Limit-Max |
|
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TAPE AND REEL
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Slew Rate-Nom |
2.5 V/us
|
0.4 V/us
|
Supply Current-Max |
4 mA
|
|
Supply Voltage Limit-Max |
7 V
|
6 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
40
|
Unity Gain BW-Nom |
4700
|
1500
|
Voltage Gain-Min |
200000
|
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
1
|
2
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare TLC4502AMDR with alternatives
Compare AD8572ARZ with alternatives