TLC555CPE4 vs SE555N-14 feature comparison

TLC555CPE4 Texas Instruments

Buy Now Datasheet

SE555N-14 Signetics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SIGNETICS CORP
Part Package Code DIP
Package Description DIP, DIP8,.3 DIP, DIP14,.3
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature IT CAN ALSO OPERATE AT 2 V OR 15 V NOMINAL SUPPLY
Analog IC - Other Type PULSE; RECTANGULAR
JESD-30 Code R-PDIP-T8 R-PDIP-T14
JESD-609 Code e4 e0
Length 9.81 mm
Number of Functions 1
Number of Terminals 8 14
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Frequency-Max 1.2 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Current-Max (Isup) 0.8 mA
Supply Voltage-Max (Vsup) 15 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Technology CMOS BIPOLAR
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm
Base Number Matches 1 1

Compare TLC555CPE4 with alternatives

Compare SE555N-14 with alternatives