TLC5947RHB
vs
TLC5947DAPRG4
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QFN
|
TSSOP
|
Package Description |
HVQCCN,
|
HTSSOP, TSSOP32,.3
|
Pin Count |
32
|
32
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
DUMMY VAL
|
|
Data Input Mode |
SERIAL
|
SERIAL
|
Interface IC Type |
LED DISPLAY DRIVER
|
LED DISPLAY DRIVER
|
JESD-30 Code |
S-PQCC-N32
|
R-PDSO-G32
|
Length |
5 mm
|
11 mm
|
Multiplexed Display Capability |
NO
|
NO
|
Number of Functions |
1
|
1
|
Number of Segments |
24
|
24
|
Number of Terminals |
32
|
32
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HTSSOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
1.2 mm
|
Supply Voltage-Max |
3.5 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
5 mm
|
6.1 mm
|
fmax-Min |
30 MHz
|
30 MHz
|
Base Number Matches |
5
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
Texas Instruments
|
Input Characteristics |
|
STANDARD
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
3
|
Number of Channels |
|
24
|
Package Equivalence Code |
|
TSSOP32,.3
|
Peak Reflow Temperature (Cel) |
|
260
|
Supply Current-Max |
|
90 mA
|
Technology |
|
CMOS
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare TLC5947RHB with alternatives
Compare TLC5947DAPRG4 with alternatives