TLC6C5816QPWPRQ1
vs
TLC5943RHBT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
HTSSOP-28
|
QFN-32
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Date Of Intro |
2017-12-01
|
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Data Input Mode |
SERIAL
|
SERIAL
|
Interface IC Type |
LED DISPLAY DRIVER
|
LED DISPLAY DRIVER
|
JESD-30 Code |
R-PDSO-G28
|
S-PQCC-N32
|
JESD-609 Code |
e4
|
e4
|
Length |
9.7 mm
|
5 mm
|
Moisture Sensitivity Level |
3
|
2
|
Multiplexed Display Capability |
NO
|
NO
|
Number of Channels |
16
|
|
Number of Functions |
1
|
1
|
Number of Segments |
16
|
16
|
Number of Terminals |
28
|
32
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HTSSOP
|
HVQCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.2 mm
|
1 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
4.4 mm
|
5 mm
|
fmax-Min |
10 MHz
|
30 MHz
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
QFN
|
Pin Count |
|
32
|
HTS Code |
|
8542.39.00.01
|
Input Characteristics |
|
STANDARD
|
Output Characteristics |
|
CONSTANT-CURRENT
|
Package Equivalence Code |
|
LCC32,.2SQ,20
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
50 mA
|
|
|
|
Compare TLC6C5816QPWPRQ1 with alternatives
Compare TLC5943RHBT with alternatives