TLC7135CDWRG4
vs
ICL7135CPI
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
THOMSON CONSUMER ELECTRONICS
|
Part Package Code |
SOIC
|
|
Package Description |
SOP, SOP28,.4
|
DIP-28
|
Pin Count |
28
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Analog Input Voltage-Max |
6 V
|
2 V
|
Analog Input Voltage-Min |
-3 V
|
|
Converter Type |
ADC, DUAL-SLOPE
|
A/D CONVERTER
|
JESD-30 Code |
R-PDSO-G28
|
R-PDIP-T28
|
JESD-609 Code |
e4
|
|
Length |
17.9 mm
|
|
Linearity Error-Max (EL) |
0.005%
|
0.005%
|
Moisture Sensitivity Level |
1
|
|
Negative Supply Voltage-Nom |
-5 V
|
-5 V
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
4
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Bit Code |
BINARY CODED DECIMAL
|
BINARY CODED DECIMAL
|
Output Format |
PARALLEL, 4 BITS
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Equivalence Code |
SOP28,.4
|
DIP28,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample Rate |
0.000003 MHz
|
|
Seated Height-Max |
2.65 mm
|
|
Supply Current-Max |
3 mA
|
|
Supply Voltage-Min |
4 V
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
7.5 mm
|
|
Base Number Matches |
1
|
7
|
|
|
|
Compare TLC7135CDWRG4 with alternatives