TLE2021ACD
vs
5962-9088104QPA
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
GREEN, PLASTIC, MS-012AA, SOIC-8
|
CERAMIC, DIP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
not_compliant
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.09 µA
|
0.09 µA
|
Common-mode Reject Ratio-Nom |
115 dB
|
110 dB
|
Input Offset Voltage-Max |
500 µV
|
300 µV
|
JESD-30 Code |
R-PDSO-G8
|
R-GDIP-T8
|
JESD-609 Code |
e4
|
e0
|
Length |
4.9 mm
|
9.58 mm
|
Moisture Sensitivity Level |
1
|
|
Neg Supply Voltage Limit-Max |
-20 V
|
-20 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Seated Height-Max |
1.75 mm
|
5.08 mm
|
Slew Rate-Nom |
0.65 V/us
|
0.5 V/us
|
Supply Voltage Limit-Max |
20 V
|
20 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Unity Gain BW-Nom |
2000
|
1700
|
Width |
3.9 mm
|
7.62 mm
|
Base Number Matches |
2
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.33.00.01
|
Architecture |
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
|
0.07 µA
|
Common-mode Reject Ratio-Min |
|
85 dB
|
Frequency Compensation |
|
YES
|
Input Offset Current-Max (IIO) |
|
0.003 µA
|
Low-Bias |
|
NO
|
Low-Offset |
|
YES
|
Micropower |
|
YES
|
Package Equivalence Code |
|
DIP8,.3
|
Packing Method |
|
TUBE
|
Power |
|
NO
|
Programmable Power |
|
NO
|
Qualification Status |
|
Qualified
|
Screening Level |
|
MIL-STD-883
|
Slew Rate-Min |
|
0.45 V/us
|
Supply Current-Max |
|
0.3 mA
|
Voltage Gain-Min |
|
100000
|
Wideband |
|
NO
|
|
|
|
Compare TLE2021ACD with alternatives
Compare 5962-9088104QPA with alternatives