TLE2021AIDRG4 vs TLE2021IJG feature comparison

TLE2021AIDRG4 Texas Instruments

Buy Now Datasheet

TLE2021IJG Texas Instruments

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description SOP, SOP8,.25 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.09 µA 0.025 µA
Bias Current-Max (IIB) @25C 0.07 µA 0.05 µA
Common-mode Reject Ratio-Min 96 dB
Common-mode Reject Ratio-Nom 115 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 500 µV 500 µV
JESD-30 Code R-PDSO-G8 R-GDIP-T8
JESD-609 Code e4
Length 4.9 mm 9.6 mm
Low-Offset YES YES
Micropower YES YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -20 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Slew Rate-Min 0.42 V/us 0.63 V/us
Slew Rate-Nom 0.65 V/us 0.9 V/us
Supply Current-Max 0.35 mA 0.3 mA
Supply Voltage Limit-Max 20 V 20 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Unity Gain BW-Nom 2000 2000
Voltage Gain-Min 750000 250000
Width 3.9 mm 7.62 mm
Base Number Matches 1 1

Compare TLE2021AIDRG4 with alternatives

Compare TLE2021IJG with alternatives