TLE2021BCDR
vs
SP4-2520-4
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
SIPEX CORP
|
Part Package Code |
SOIC
|
|
Package Description |
SOP,
|
QCCN,
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.09 µA
|
0.2 µA
|
Common-mode Reject Ratio-Nom |
96 dB
|
90 dB
|
Input Offset Voltage-Max |
200 µV
|
8000 µV
|
JESD-30 Code |
R-PDSO-G8
|
S-CQCC-N20
|
Length |
4.9 mm
|
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
20
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SOP
|
QCCN
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
|
Slew Rate-Nom |
0.65 V/us
|
120 V/us
|
Supply Current-Max |
0.3 mA
|
6 mA
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
QUAD
|
Unity Gain BW-Nom |
2000
|
20000
|
Width |
3.9 mm
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Common-mode Reject Ratio-Min |
|
80 dB
|
Neg Supply Voltage Limit-Max |
|
-20 V
|
Slew Rate-Min |
|
100 V/us
|
Supply Voltage Limit-Max |
|
20 V
|
Voltage Gain-Min |
|
10000
|
|
|
|
Compare TLE2021BCDR with alternatives
Compare SP4-2520-4 with alternatives