TLE2022MJG
vs
TLE2022MP
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP8,.3
|
DIP, DIP8,.3
|
Pin Count |
8
|
8
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.09 µA
|
0.09 µA
|
Bias Current-Max (IIB) @25C |
0.07 µA
|
0.07 µA
|
Common-mode Reject Ratio-Min |
91 dB
|
91 dB
|
Common-mode Reject Ratio-Nom |
100 dB
|
106 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Current-Max (IIO) |
0.006 µA
|
|
Input Offset Voltage-Max |
600 µV
|
700 µV
|
JESD-30 Code |
R-GDIP-T8
|
R-PDIP-T8
|
JESD-609 Code |
e0
|
|
Length |
9.58 mm
|
9.59 mm
|
Low-Bias |
NO
|
|
Low-Offset |
YES
|
YES
|
Micropower |
YES
|
YES
|
Neg Supply Voltage Limit-Max |
-20 V
|
-20 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
2
|
2
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP8,.3
|
DIP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Packing Method |
TUBE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Power |
NO
|
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Slew Rate-Min |
0.4 V/us
|
0.4 V/us
|
Slew Rate-Nom |
0.5 V/us
|
0.65 V/us
|
Supply Current-Max |
0.6 mA
|
0.6 mA
|
Supply Voltage Limit-Max |
20 V
|
20 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Unity Gain BW-Nom |
1700
|
2800
|
Voltage Gain-Min |
800000
|
800000
|
Wideband |
NO
|
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TLE2022MJG with alternatives
Compare TLE2022MP with alternatives