TLE2024AQDWREP
vs
NE5532PSRE4
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOIC-16
|
SOP, SOP8,.3
|
Pin Count |
16
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.09 µA
|
1 µA
|
Bias Current-Max (IIB) @25C |
0.07 µA
|
0.8 µA
|
Common-mode Reject Ratio-Min |
82 dB
|
|
Common-mode Reject Ratio-Nom |
115 dB
|
100 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Current-Max (IIO) |
0.1 µA
|
|
Input Offset Voltage-Max |
850 µV
|
5000 µV
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G8
|
JESD-609 Code |
e4
|
e4
|
Length |
10.3 mm
|
6.2 mm
|
Low-Bias |
YES
|
|
Low-Offset |
NO
|
NO
|
Micropower |
YES
|
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
-20 V
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
4
|
2
|
Number of Terminals |
16
|
8
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.4
|
SOP8,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power |
NO
|
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.65 mm
|
2 mm
|
Slew Rate-Min |
0.4 V/us
|
|
Slew Rate-Nom |
0.5 V/us
|
9 V/us
|
Supply Current-Max |
1.2 mA
|
16 mA
|
Supply Voltage Limit-Max |
20 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
AUTOMOTIVE
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Unity Gain BW-Nom |
1700
|
10000
|
Voltage Gain-Min |
100000
|
10000
|
Wideband |
NO
|
|
Width |
7.5 mm
|
5.3 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TLE2024AQDWREP with alternatives
Compare NE5532PSRE4 with alternatives