TLE2024MDW
vs
PQ60033EML15NKS
feature comparison
Pbfree Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
SYNQOR INC
|
Part Package Code |
SOIC
|
|
Package Description |
,
|
|
Pin Count |
16
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Analog IC - Other Type |
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
|
CUL, IEC, EN, TUV, UL
|
Efficiency (Main Output) |
|
88%
|
Input Voltage-Max |
|
75 V
|
Input Voltage-Min |
|
35 V
|
Input Voltage-Nom |
|
48 V
|
JESD-30 Code |
|
R-XDMA-P8
|
JESD-609 Code |
|
e0
|
Length |
|
58.42 mm
|
Line Regulation-Max |
|
0.15%
|
Load Regulation-Max |
|
0.15%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Number of Terminals |
|
8
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current-Max |
|
15 A
|
Output Voltage-Max |
|
3.63 V
|
Output Voltage-Min |
|
2.64 V
|
Output Voltage-Nom |
|
3.3 V
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
DMA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Protections |
|
OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; THERMAL; INPUT UNDER VOLTAGE
|
Qualification Status |
|
Not Qualified
|
Ripple Voltage (Main Out) |
|
0.025 Vrms
|
Seated Height-Max |
|
9 mm
|
Surface Mount |
|
NO
|
Switching Frequency-Max |
|
290 kHz
|
Technology |
|
HYBRID
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
TIN LEAD OVER NICKEL
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
DUAL
|
Total Power Output-Max |
|
49.5 W
|
Trim/Adjustable Output |
|
YES
|
Warm-up Time |
|
0.24 s
|
Width |
|
22.86 mm
|
|
|
|
Compare TLE2024MDW with alternatives
Compare PQ60033EML15NKS with alternatives