TLE2061MFKB
vs
5962-9080701MPA
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
QLCC
|
DIP
|
Package Description |
CERAMIC, LCC-20
|
CERAMIC, DIP-8
|
Pin Count |
20
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.03 µA
|
0.03 µA
|
Common-mode Reject Ratio-Nom |
82 dB
|
82 dB
|
Input Offset Voltage-Max |
6000 µV
|
6000 µV
|
JESD-30 Code |
S-CQCC-N20
|
R-CDIP-T8
|
Length |
8.89 mm
|
9.58 mm
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
NOT SPECIFIED
|
Neg Supply Voltage Limit-Max |
-19 V
|
-19 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-5 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
DIP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Seated Height-Max |
2.03 mm
|
5.08 mm
|
Slew Rate-Nom |
3.4 V/us
|
3.4 V/us
|
Supply Voltage Limit-Max |
19 V
|
19 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
BIFET
|
BIFET
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
NOT SPECIFIED
|
NOT SPECIFIED
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Unity Gain BW-Nom |
1300
|
1300
|
Width |
8.89 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Screening Level |
|
MIL-STD-883
|
Total Dose |
|
MIL-STD-883 V
|
|
|
|
Compare TLE2061MFKB with alternatives
Compare 5962-9080701MPA with alternatives