TLE2062BIP
vs
OP06AJ
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
DIP
|
TO-99
|
Package Description |
PLASTIC, DIP-8
|
TO-99, 8 PIN
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.004 µA
|
0.07 µA
|
Common-mode Reject Ratio-Nom |
82 dB
|
112 dB
|
Input Offset Voltage-Max |
4300 µV
|
280 µV
|
JESD-30 Code |
R-PDIP-T8
|
O-MBCY-W8
|
JESD-609 Code |
e0
|
e0
|
Length |
9.81 mm
|
|
Moisture Sensitivity Level |
NOT SPECIFIED
|
NOT SPECIFIED
|
Neg Supply Voltage Limit-Max |
-19 V
|
-22 V
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
-15 V
|
Number of Functions |
2
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Code |
DIP
|
TO-99
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
IN-LINE
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Seated Height-Max |
5.08 mm
|
|
Slew Rate-Nom |
3.4 V/us
|
|
Supply Voltage Limit-Max |
19 V
|
22 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
15 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIFET
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
WIRE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Unity Gain BW-Nom |
1300
|
|
Width |
7.62 mm
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Qualification Status |
|
COMMERCIAL
|
|
|
|
Compare TLE2062BIP with alternatives
Compare OP06AJ with alternatives