TLE2074CNE4 vs TLE2074CN feature comparison

TLE2074CNE4 Texas Instruments

Buy Now Datasheet

TLE2074CN Texas Instruments

Buy Now Datasheet
Source Content uid TLE2074CNE4 TLE2074CN
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.005 µA 0.005 µA
Bias Current-Max (IIB) @25C 0.000175 µA 0.000175 µA
Common-mode Reject Ratio-Min 79 dB 79 dB
Common-mode Reject Ratio-Nom 89 dB 89 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.0001 µA 0.0001 µA
Input Offset Voltage-Max 7100 µV 7100 µV
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e4 e4
Length 19.305 mm 19.305 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower NO NO
Neg Supply Voltage Limit-Max -19 V -19 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Power NO NO
Power Supplies +-5/+-15 V +-5/+-15 V
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Min 22 V/us 22 V/us
Slew Rate-Nom 35 V/us 35 V/us
Supply Current-Max 7.5 mA 7.5 mA
Supply Voltage Limit-Max 19 V 19 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIFET BIFET
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 9400 9400
Voltage Gain-Min 8912.5 8912.5
Wideband NO NO
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Pbfree Code Yes