TLE2084ACN
vs
LPV358MMX/NOPB
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
DIP
|
MSOP
|
Package Description |
ROHS COMPLIANT, PLASTIC, DIP-14
|
MSOP-8
|
Pin Count |
14
|
8
|
Reach Compliance Code |
unknown
|
unknown
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.005 µA
|
0.06 µA
|
Common-mode Reject Ratio-Nom |
89 dB
|
71 dB
|
Input Offset Voltage-Max |
6100 µV
|
10000 µV
|
JESD-30 Code |
R-PDIP-T14
|
S-PDSO-G8
|
JESD-609 Code |
e4
|
e3
|
Length |
19.305 mm
|
3 mm
|
Moisture Sensitivity Level |
NOT APPLICABLE
|
1
|
Neg Supply Voltage Limit-Max |
-19 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-5 V
|
|
Number of Functions |
4
|
2
|
Number of Terminals |
14
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
IN-LINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Seated Height-Max |
5.08 mm
|
1.09 mm
|
Slew Rate-Nom |
38 V/us
|
0.1 V/us
|
Supply Voltage Limit-Max |
19 V
|
5.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
BIFET
|
BICMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
40
|
Unity Gain BW-Nom |
9400
|
152
|
Width |
7.62 mm
|
3 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TLE2084ACN with alternatives
Compare LPV358MMX/NOPB with alternatives