TLE6250G
vs
TJA1080TS/N/C,518
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
End Of Life
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOIC
|
SSOP2
|
Pin Count |
8
|
20
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Infineon
|
|
Data Rate |
1000 Mbps
|
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G20
|
JESD-609 Code |
e3
|
|
Length |
5 mm
|
7.2 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
20
|
Number of Transceivers |
1
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SSOP
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
|
Screening Level |
AEC-Q100
|
|
Seated Height-Max |
1.75 mm
|
2 mm
|
Supply Current-Max |
0.07 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
|
Telecom IC Type |
CAN TRANSCEIVER
|
INTERFACE CIRCUIT
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
4 mm
|
5.3 mm
|
Base Number Matches |
12
|
1
|
Package Description |
|
SSOP,
|
Manufacturer Package Code |
|
SOT339-1
|
|
|
|
Compare TLE6250G with alternatives
Compare TJA1080TS/N/C,518 with alternatives
-
TJA1080TS/N/C,518 vs 935261511005
-
TJA1080TS/N/C,518 vs TJA1048T
-
TJA1080TS/N/C,518 vs TJA1054T/N1M,518
-
TJA1080TS/N/C,518 vs TJA1054T/S430/N,51
-
TJA1080TS/N/C,518 vs TJA1043TK/1Y
-
TJA1080TS/N/C,518 vs TJA1059TKJ
-
TJA1080TS/N/C,518 vs TJA1054AT/M,518
-
TJA1080TS/N/C,518 vs TJA1059TK
-
TJA1080TS/N/C,518 vs PC33897DR2