TLE6250GV33XUMA1 vs DP83891VQM feature comparison

TLE6250GV33XUMA1 Infineon Technologies AG

Buy Now Datasheet

DP83891VQM Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SOP, FQFP,
Pin Count 8
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Infineon
JESD-30 Code R-PDSO-G8 S-PQFP-G208
JESD-609 Code e3
Length 5 mm 28 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 8 208
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP FQFP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 3.7 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS
Telecom IC Type CAN TRANSCEIVER ETHERNET TRANSCEIVER
Terminal Finish Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 4 mm 28 mm
Base Number Matches 1 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Temperature Grade COMMERCIAL

Compare TLE6250GV33XUMA1 with alternatives

Compare DP83891VQM with alternatives