TLE6251DSXUMA2/SAMPLE
vs
TJA1041T/CM,118
feature comparison
Part Life Cycle Code |
Active
|
Not Recommended
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
compliant
|
compliant
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Package Description |
|
3.90 MM, PLASTIC, SOT-108-1, SOP-14
|
Pin Count |
|
14
|
Manufacturer Package Code |
|
SOT108-1
|
Factory Lead Time |
|
10 Weeks
|
Samacsys Manufacturer |
|
NXP
|
JESD-30 Code |
|
R-PDSO-G14
|
JESD-609 Code |
|
e4
|
Length |
|
8.65 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
14
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.75 mm
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
3.9 mm
|
|
|
|
Compare TLE6251DSXUMA2/SAMPLE with alternatives
Compare TJA1041T/CM,118 with alternatives
-
TJA1041T/CM,118 vs TJA1054AT,118
-
TJA1041T/CM,118 vs TJA1048T
-
TJA1041T/CM,118 vs TJA1051TK/3,118
-
TJA1041T/CM,118 vs BD41040FJ-CE2
-
TJA1041T/CM,118 vs 935294372118
-
TJA1041T/CM,118 vs TCAN1044VDRQ1
-
TJA1041T/CM,118 vs HI-3110PSHF
-
TJA1041T/CM,118 vs TJA1041AU,027
-
TJA1041T/CM,118 vs TJA1048TK