TLE8250XSJ
vs
TJA1041AT/M,112
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
End Of Life
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
NXP SEMICONDUCTORS
|
Package Description |
SOP,
|
SOP,
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Date Of Intro |
2016-07-18
|
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G14
|
Length |
5 mm
|
8.65 mm
|
Moisture Sensitivity Level |
2A
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
14
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
INTERFACE CIRCUIT
|
INTERFACE CIRCUIT
|
Terminal Finish |
Nickel/Gold/Palladium (Ni/Au/Pd)
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
4 mm
|
3.9 mm
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOIC
|
Pin Count |
|
14
|
Manufacturer Package Code |
|
SOT108-1
|
|
|
|
Compare TLE8250XSJ with alternatives
Compare TJA1041AT/M,112 with alternatives
-
TJA1041AT/M,112 vs SP000407102
-
TJA1041AT/M,112 vs 935224900118
-
TJA1041AT/M,112 vs TLE6251-3G
-
TJA1041AT/M,112 vs TLE6253G
-
TJA1041AT/M,112 vs 935285277118
-
TJA1041AT/M,112 vs 935263364027
-
TJA1041AT/M,112 vs TJA1054AT/M,518
-
TJA1041AT/M,112 vs 935278812118
-
TJA1041AT/M,112 vs TLE9251VLEXUMA1