TLE9255WSKXUMA2 vs TJA1042TK/3,118 feature comparison

TLE9255WSKXUMA2 Infineon Technologies AG

Buy Now Datasheet

TJA1042TK/3,118 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer INFINEON TECHNOLOGIES AG NXP SEMICONDUCTORS
Package Description SOP, 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT782-1, HVSON-8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 53 Weeks, 1 Day
Samacsys Manufacturer Infineon NXP
JESD-30 Code R-PDSO-G14 S-PDSO-N8
JESD-609 Code e3 e3
Length 8.75 mm 3 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 14 8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HVSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.75 mm 1 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type INTERFACE CIRCUIT CAN TRANSCEIVER
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 4 mm 3 mm
Base Number Matches 1 1
Part Package Code SON
Pin Count 8
Manufacturer Package Code SOT782-1
ECCN Code EAR99
Data Rate 5000 Mbps
Number of Transceivers 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SOLCC8,.12,25
Qualification Status Not Qualified
Supply Current-Max 70 mA
Temperature Grade AUTOMOTIVE

Compare TLE9255WSKXUMA2 with alternatives

Compare TJA1042TK/3,118 with alternatives