TLHY4400AS12Z
vs
SSL-LX3052YD
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
VISHAY TELEFUNKEN
|
|
Reach Compliance Code |
unknown
|
|
HTS Code |
8541.40.20.00
|
|
Color |
YELLOW
|
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.03 A
|
|
Lens Type |
TINTED DIFFUSED
|
|
Luminous Intensity-Nom |
3.0 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-20 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
|
Overall Height |
4.5 mm
|
|
Packing Method |
FAN-FOLD
|
|
Peak Wavelength |
585 nm
|
|
Shape |
ROUND
|
|
Size |
3 mm
|
|
Surface Mount |
NO
|
|
T-code |
T-1
|
|
Terminal Pitch |
2.54 mm
|
|
Viewing Angle |
60 deg
|
|
Base Number Matches |
1
|
|
|
|
|
Compare TLHY4400AS12Z with alternatives