TLMP1100-GS08
vs
TLPGF1060-(LA)(T18)
feature comparison
Pbfree Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
TOSHIBA CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Vishay
|
|
Additional Feature |
SUPPORTS INFRARED
|
|
Color |
PURE GREEN
|
PURE GREEN
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
Forward Voltage-Max |
2.4 V
|
|
JESD-609 Code |
e4
|
|
Luminous Intensity-Min |
0.0063 cd
|
|
Luminous Intensity-Nom |
15.0 mcd
|
15.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.6 mm
|
1.3 mm
|
Packing Method |
TR
|
TR, 7 INCH
|
Peak Wavelength |
555 nm
|
562 nm
|
Reverse Voltage-Max |
12 V
|
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.6 mm
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Pitch |
1.45 mm
|
2 mm
|
Viewing Angle |
160 deg
|
|
Base Number Matches |
1
|
2
|
Package Description |
|
ROHS COMPLIANT, 4-2F1, 2 PIN
|
|
|
|