TLP121(D4-GB-TPL)
vs
LTV817S-TA
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
LITE-ON TECHNOLOGY CORP
|
Package Description |
PLASTIC, DIP-4
|
DIP-4
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
35 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
100%
|
50%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
3750 V
|
5000 V
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-25 °C
|
-30 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TLP121(D4-GB-TPL) with alternatives
Compare LTV817S-TA with alternatives