TLP140MTR
vs
P1553ABLRP
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
LITTELFUSE INC
|
Part Package Code |
SOIC
|
SFM
|
Package Description |
POWER, SO-10
|
IN-LINE, R-PSIP-T3
|
Pin Count |
10
|
3
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Breakover Voltage-Max |
200 V
|
180 V
|
Configuration |
DELTA CONNECTED, 3 ELEMENTS
|
STAR CONNECTED, 3 ELEMENTS
|
JESD-30 Code |
R-PDSO-G10
|
R-PSIP-T3
|
JESD-609 Code |
e0
|
e3
|
Non-Repetitive Pk On-state Cur |
31 A
|
25 A
|
Number of Elements |
3
|
3
|
Number of Terminals |
10
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
SINGLE
|
Trigger Device Type |
SILICON SURGE PROTECTOR
|
THYRISTOR SURGE PROTECTOR
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
DC Off-state Voltage-Max |
|
130 V
|
Holding Current-Max |
|
150 mA
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-40 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Reference Standard |
|
UL RECOGNIZED
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare P1553ABLRP with alternatives