TLV1117-50IKVURG3
vs
BA50BC0FP
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ROHM CO LTD
|
Part Package Code |
TO-252
|
TO-252
|
Package Description |
GREEN, PLASTIC, TO-252, 3 PIN
|
TO-252, SMSIP3H,.38,90TB
|
Pin Count |
4
|
4
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
1.4 V
|
0.5 V
|
Dropout Voltage1-Nom |
1.2 V
|
0.3 V
|
Input Voltage Absolute-Max |
16 V
|
18 V
|
Input Voltage-Max |
15 V
|
16 V
|
Input Voltage-Min |
6.6 V
|
6 V
|
JESD-30 Code |
R-PSSO-G2
|
R-PSSO-G2
|
JESD-609 Code |
e3
|
e2
|
Length |
6.6 mm
|
6.5 mm
|
Line Regulation-Max |
0.015%
|
0.035%
|
Load Regulation-Max |
0.02%
|
0.075%
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.8 A
|
0.2 A
|
Output Voltage1-Max |
5.2 V
|
5.1 V
|
Output Voltage1-Min |
4.8 V
|
4.9 V
|
Output Voltage1-Nom |
5 V
|
5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-252
|
TO-252
|
Package Equivalence Code |
SMSIP3H,.38,90TB
|
SMSIP3H,.38,90TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
2.52 mm
|
2.5 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Copper (Sn/Cu)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.29 mm
|
2.3 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
10
|
Voltage Tolerance-Max |
4%
|
2%
|
Width |
6.095 mm
|
5.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TLV1117-50IKVURG3 with alternatives
Compare BA50BC0FP with alternatives