TLV2211IDBVTG4
vs
TLV2211CDBVTG4
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOT-23
|
SOT-23
|
Package Description |
SSOP, TSOP5/6,.11,37
|
SSOP, TSOP5/6,.11,37
|
Pin Count |
5
|
5
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB) |
0.00015 µA
|
0.00015 µA
|
Bias Current-Max (IIB) @25C |
0.00006 µA
|
0.00006 µA
|
Common-mode Reject Ratio-Min |
70 dB
|
60 dB
|
Common-mode Reject Ratio-Nom |
83 dB
|
83 dB
|
Frequency Compensation |
YES
|
YES
|
Input Offset Current-Max (IIO) |
0.00006 µA
|
|
Input Offset Voltage-Max |
3000 µV
|
3000 µV
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-G5
|
JESD-609 Code |
e4
|
e4
|
Length |
2.9 mm
|
2.9 mm
|
Low-Bias |
YES
|
YES
|
Low-Offset |
NO
|
NO
|
Micropower |
YES
|
YES
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
|
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
5
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
TSOP5/6,.11,37
|
TSOP5/6,.11,37
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Packing Method |
TR
|
TAPE AND REEL
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power |
NO
|
NO
|
Programmable Power |
NO
|
NO
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.45 mm
|
1.45 mm
|
Slew Rate-Min |
0.005 V/us
|
0.005 V/us
|
Slew Rate-Nom |
0.025 V/us
|
0.025 V/us
|
Supply Current-Max |
0.025 mA
|
0.03 mA
|
Supply Voltage Limit-Max |
12 V
|
12 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.95 mm
|
0.95 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Unity Gain BW-Nom |
65
|
56
|
Voltage Gain-Min |
1000
|
1000
|
Wideband |
NO
|
NO
|
Width |
1.65 mm
|
1.65 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare TLV2211IDBVTG4 with alternatives
Compare TLV2211CDBVTG4 with alternatives