TLV2432MUB vs TLV822IPWR feature comparison

TLV2432MUB Texas Instruments

Buy Now Datasheet

TLV822IPWR Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DFP SOIC
Package Description DFP, FL10,.3 TSSOP, TSSOP8,.25
Pin Count 10 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0003 µA 0.14 µA
Bias Current-Max (IIB) @25C 0.00006 µA 0.1 µA
Common-mode Reject Ratio-Nom 83 dB 73 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 2500 µV 4000 µV
JESD-30 Code R-GDFP-F10 R-PDSO-G8
Length 6.475 mm 4.4 mm
Low-Bias YES NO
Low-Offset NO NO
Micropower YES YES
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 2 2
Number of Terminals 10 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DFP TSSOP
Package Equivalence Code FL10,.3 TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 2.03 mm 1.2 mm
Slew Rate-Min 0.1 V/us 2 V/us
Slew Rate-Nom 0.25 V/us 2 V/us
Supply Current-Max 0.27 mA 0.9 mA
Supply Voltage Limit-Max 12 V 5.5 V
Supply Voltage-Nom (Vsup) 3 V 2.7 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Form FLAT GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 500 7000
Voltage Gain-Min 500 18000
Width 6.225 mm 3 mm
Base Number Matches 1 1
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power NO
Programmable Power NO
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Wideband NO

Compare TLV2432MUB with alternatives

Compare TLV822IPWR with alternatives