TLV2773CDGSRG4 vs TLV2773CDGS feature comparison

TLV2773CDGSRG4 Texas Instruments

Buy Now Datasheet

TLV2773CDGS Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code MSOP MSOP
Package Description TSSOP, TSSOP10,.19,20 GREEN, PLASTIC, MSOP-10
Pin Count 10 10
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0001 µA 0.0001 µA
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Nom 82 dB 82 dB
Frequency Compensation YES
Input Offset Voltage-Max 2900 µV 2900 µV
JESD-30 Code S-PDSO-G10 S-PDSO-G10
Length 3 mm 3 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Number of Functions 2 2
Number of Terminals 10 10
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Slew Rate-Min 4.7 V/us
Slew Rate-Nom 6 V/us 6 V/us
Supply Current-Max 4 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 4800 4800
Voltage Gain-Min 13000
Wideband NO
Width 3 mm 3 mm
Base Number Matches 1 2
JESD-609 Code e4
Moisture Sensitivity Level 1
Terminal Finish NICKEL PALLADIUM GOLD

Compare TLV2773CDGSRG4 with alternatives

Compare TLV2773CDGS with alternatives