TLV320AIC1110GQE
vs
LE58QL031DJC
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MICROSEMI CORP
|
Part Package Code |
BGA
|
LCC
|
Package Description |
VFBGA, BGA80,9X9,20
|
QCCJ, LDCC32,.5X.6
|
Pin Count |
80
|
32
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Companding Law |
A/MU-LAW
|
A/MU-LAW
|
Filter |
YES
|
YES
|
Gain Tolerance-Max |
1.2 dB
|
0.4 dB
|
JESD-30 Code |
S-PBGA-B80
|
R-PQCC-J32
|
Length |
5 mm
|
13.97 mm
|
Linear Coding |
15-BIT
|
16-BIT
|
Number of Functions |
1
|
1
|
Number of Terminals |
80
|
32
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
VFBGA
|
QCCJ
|
Package Equivalence Code |
BGA80,9X9,20
|
LDCC32,.5X.6
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1 mm
|
3.556 mm
|
Supply Current-Max |
0.006 mA
|
|
Supply Voltage-Nom |
3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Telecom IC Type |
PCM CODEC
|
PCM CODEC
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
BALL
|
J BEND
|
Terminal Pitch |
0.5 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
QUAD
|
Width |
5 mm
|
11.43 mm
|
Base Number Matches |
1
|
4
|
Rohs Code |
|
Yes
|
Additional Feature |
|
IT ALSO OPERATES WITH 3.3V ANALOG SUPPLY VOLTAGE
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare TLV320AIC1110GQE with alternatives
Compare LE58QL031DJC with alternatives