TLV320AIC14IDBTRG4
vs
5962-9086302MXA
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TSSOP
|
DIP
|
Package Description |
TSSOP, TSSOP30,.25,20
|
DIP, DIP28,.6
|
Pin Count |
30
|
28
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
IT ALSO REQUIRES 3.3V ANALOG SUPPLY
|
|
Analog Input-Max |
2 V
|
|
Filter |
YES
|
YES
|
Input Code |
TWOS COMPLEMENT
|
|
Input Type |
SINGLE-ENDED/DIFF
|
|
JESD-30 Code |
R-PDSO-G30
|
R-GDIP-T28
|
JESD-609 Code |
e4
|
|
Length |
7.8 mm
|
|
Moisture Sensitivity Level |
2
|
|
Number of Channels |
2
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
30
|
28
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS/ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output |
VOLTAGE
|
|
Output Code |
TWOS COMPLEMENT
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, GLASS-SEALED
|
Package Code |
TSSOP
|
DIP
|
Package Equivalence Code |
TSSOP30,.25,20
|
DIP28,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
5.715 mm
|
Supply Voltage-Nom |
1.8 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Telecom IC Type |
PROGRAMMABLE CODEC
|
PCM CODEC
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
0.5 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
4.4 mm
|
15.24 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Linear Coding |
|
14-BIT
|
Neg Supply Voltage-Nom |
|
-5 V
|
Screening Level |
|
MIL-STD-883
|
|
|
|
Compare TLV320AIC14IDBTRG4 with alternatives
Compare 5962-9086302MXA with alternatives