TLV320AIC25CPFBR
vs
TLV320AIC21CPFBRG4
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
QFP
|
QFP
|
Package Description |
TFQFP, TQFP48,.35SQ
|
TFQFP, TQFP48,.35SQ
|
Pin Count |
48
|
48
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
IT ALSO REQUIRES 3.3V ANALOG SUPPLY
|
IT ALSO REQUIRES 3.3V ANALOG SUPPLY
|
Analog Input-Max |
3 V
|
2 V
|
Filter |
YES
|
YES
|
Input Code |
TWOS COMPLEMENT
|
TWOS COMPLEMENT
|
Input Type |
SINGLE-ENDED/DIFF
|
SINGLE-ENDED/DIFF
|
JESD-30 Code |
S-PQFP-G48
|
S-PQFP-G48
|
JESD-609 Code |
e4
|
e4
|
Length |
7 mm
|
7 mm
|
Moisture Sensitivity Level |
2
|
2
|
Number of Channels |
2
|
2
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
48
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output |
VOLTAGE
|
VOLTAGE
|
Output Code |
TWOS COMPLEMENT
|
TWOS COMPLEMENT
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFQFP
|
TFQFP
|
Package Equivalence Code |
TQFP48,.35SQ
|
TQFP48,.35SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, THIN PROFILE, FINE PITCH
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Telecom IC Type |
PROGRAMMABLE CODEC
|
PROGRAMMABLE CODEC
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
7 mm
|
7 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare TLV320AIC25CPFBR with alternatives
Compare TLV320AIC21CPFBRG4 with alternatives