TLV320AIC3204IRHBT
vs
MAX98091ETM+
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
|
Part Package Code |
QFN
|
48-LFCSP-6X6X0.75
|
Package Description |
5 X 5 MM, GREEN, PLASTIC, QFN-32
|
|
Pin Count |
32
|
48
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Texas Instruments
|
Analog Devices
|
Filter |
YES
|
YES
|
Input Type |
SINGLE-ENDED/DIFF
|
SINGLE-ENDED/DIFF
|
JESD-30 Code |
S-PQCC-N32
|
S-XQCC-N48
|
JESD-609 Code |
e4
|
e3
|
Length |
5 mm
|
6 mm
|
Moisture Sensitivity Level |
3
|
1
|
Number of Channels |
2
|
6
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
48
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
VOLTAGE
|
VOLTAGE
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1 mm
|
0.8 mm
|
Supply Voltage-Nom |
1.8 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
PCM CODEC
|
PCM CODEC
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Matte Tin (Sn)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.4 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
5 mm
|
6 mm
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
48-LFCSP-6X6X0.75
|
Date Of Intro |
|
2013-06-14
|
Input Code |
|
TWOS COMPLEMENT
|
Output Code |
|
TWOS COMPLEMENT
|
Package Equivalence Code |
|
LCC48,.24SQ,16
|
Technology |
|
CMOS
|
|
|
|
Compare TLV320AIC3204IRHBT with alternatives
Compare MAX98091ETM+ with alternatives