TLV320AIC3204RHBT vs CMX618L4 feature comparison

TLV320AIC3204RHBT Texas Instruments

Buy Now Datasheet

CMX618L4 CML Microcircuits Plc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC CML MICROCIRCUITS LTD
Package Description , LFQFP, QFP48,.35SQ,20
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Telecom IC Type PCM CODEC PCM CODEC
Base Number Matches 1 1
Part Package Code QFP
Pin Count 48
Filter YES
JESD-30 Code S-PQFP-G48
Length 7 mm
Number of Functions 1
Number of Terminals 48
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP48,.35SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Nom 1.8 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 7 mm

Compare TLV320AIC3204RHBT with alternatives

Compare CMX618L4 with alternatives