TLV320AIC3204RHBT vs NAU8810YG feature comparison

TLV320AIC3204RHBT Texas Instruments

Buy Now Datasheet

NAU8810YG Silicon Laboratories Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC SILICON LABORATORIES INC
Package Description ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Telecom IC Type PCM CODEC PROGRAMMABLE CODEC
Base Number Matches 1 1
Companding Law A/MU-LAW
Filter YES
Input Code TWOS COMPLEMENT
Input Type SINGLE-ENDED/DIFF
JESD-30 Code S-XQCC-N20
Length 4 mm
Linear Coding 24-BIT
Number of Channels 2
Number of Functions 1
Number of Terminals 20
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output VOLTAGE
Output Code TWOS COMPLEMENT
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC20,.16SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level TS 16949
Seated Height-Max 0.8 mm
Supply Voltage-Nom 1.8 V
Surface Mount YES
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 4 mm

Compare TLV320AIC3204RHBT with alternatives

Compare NAU8810YG with alternatives