TLV62569DBV vs TLV62569PDDCT feature comparison

TLV62569DBV Texas Instruments

Buy Now Datasheet

TLV62569PDDCT Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description , SOT-23, 6 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01
Date Of Intro 2016-12-08 2017-07-22
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 2.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 2 A
Output Voltage-Max 5.5 V
Output Voltage-Min 0.6 V
Package Body Material PLASTIC/EPOXY
Package Code TSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.1 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 1500 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.6 mm

Compare TLV62569DBV with alternatives

Compare TLV62569PDDCT with alternatives