TLV62569DBVR
vs
BD89630EFJ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROHM CO LTD
Package Description
SOT-23, 5 PIN
VSOP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2016-12-08
Samacsys Manufacturer
Texas Instruments
ROHM Semiconductor
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.5 V
2.7 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G8
JESD-609 Code
e4
Length
2.9 mm
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-25 °C
Output Current-Max
2 A
Output Voltage-Max
5.5 V
Output Voltage-Min
0.6 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
VSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Seated Height-Max
1.45 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
1500 kHz
1200 kHz
Temperature Grade
AUTOMOTIVE
OTHER
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
1.6 mm
3.9 mm
Base Number Matches
1
1
Part Package Code
HTSOP
Pin Count
8
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 1 TO 2.5V
Qualification Status
Not Qualified
Compare TLV62569DBVR with alternatives
Compare BD89630EFJ with alternatives