TLV62569DRLT
vs
BD89630EFJ-E2
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Package Description |
Vsof, Fl6,.06,20
|
4.90 X 6 Mm, 1 Mm Height, Rohs Compliant, Htsop-8
|
| Reach Compliance Code |
Compliant
|
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8542.39.00.90
|
8542.39.00.60
|
| Date Of Intro |
2017-10-18
|
|
| Analog IC - Other Type |
Switching Regulator
|
Switching Regulator
|
| Control Technique |
Pulse Width Modulation
|
Pulse Width Modulation
|
| Input Voltage-Max |
5.5 V
|
5.5 V
|
| Input Voltage-Min |
2.5 V
|
2.7 V
|
| Input Voltage-Nom |
5 V
|
5 V
|
| JESD-30 Code |
S-PDSO-F6
|
R-PDSO-G8
|
| JESD-609 Code |
e3
|
|
| Length |
1.6 Mm
|
4.9 Mm
|
| Moisture Sensitivity Level |
1
|
|
| Number of Functions |
1
|
1
|
| Number of Outputs |
1
|
|
| Number of Terminals |
6
|
8
|
| Operating Temperature-Max |
125 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-25 °C
|
| Output Current-Max |
2 A
|
2 A
|
| Output Voltage-Max |
5.5 V
|
|
| Output Voltage-Min |
0.6 V
|
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
VSOF
|
VSOP
|
| Package Equivalence Code |
FL6,.06,20
|
TSOP8,.25
|
| Package Shape |
Square
|
Rectangular
|
| Package Style |
Small Outline, Very Thin Profile
|
Small Outline, Very Thin Profile
|
| Peak Reflow Temperature (Cel) |
260
|
Not Specified
|
| Seated Height-Max |
0.6 Mm
|
1 Mm
|
| Surface Mount |
Yes
|
Yes
|
| Switcher Configuration |
Buck
|
Buck
|
| Switching Frequency-Max |
1500 Khz
|
1000 Khz
|
| Temperature Grade |
Automotive
|
Other
|
| Terminal Finish |
Matte Tin (Sn)
|
|
| Terminal Form |
Flat
|
Gull Wing
|
| Terminal Pitch |
0.5 Mm
|
1.27 Mm
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
30
|
Not Specified
|
| Width |
1.6 Mm
|
3.9 Mm
|
| Base Number Matches |
1
|
1
|
| Additional Feature |
|
Output Voltage Range From 1 V To 2.5 V
|
| Control Mode |
|
Current-Mode
|
| Qualification Status |
|
Not Qualified
|
|
|
|