TLV62569PDDCR vs TLV62569DRLR feature comparison

TLV62569PDDCR Texas Instruments

Buy Now Datasheet

TLV62569DRLR Texas Instruments

Buy Now Datasheet
Source Content uid TLV62569PDDCR TLV62569DRLR
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description TSOP, VSOF,
Reach Compliance Code compliant compliant
Date Of Intro 2017-07-22 2017-10-18
YTEOL 15 15
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2.5 V 2.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G6 S-PDSO-F6
JESD-609 Code e3 e3
Length 2.9 mm 1.6 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2 A 2 A
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 0.6 V 0.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP VSOF
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.1 mm 0.6 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1500 kHz 1500 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING FLAT
Terminal Pitch 0.95 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
ECCN Code EAR99

Compare TLV62569PDDCR with alternatives

Compare TLV62569DRLR with alternatives